842-812-3638-534 vs E842-812-3623-618H feature comparison

842-812-3638-534 Amphenol Corporation

Buy Now Datasheet

E842-812-3623-618H Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD (15)
Contact Finish Termination BRIGHT PURE TIN BRIGHT PURE TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance YES YES
JESD-609 Code e3 e3
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 36 36
Base Number Matches 1 1

Compare 842-812-3638-534 with alternatives

Compare E842-812-3623-618H with alternatives