842-812-3633-6AAH
vs
G809A203632
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
|
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
GOLD FLASH
|
TIN LEAD (100) OVER NICKEL (50)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
NO
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
SURFACE MOUNT
|
Total Number of Contacts |
36
|
36
|
Base Number Matches |
1
|
1
|
Mounting Style |
|
STRAIGHT
|
Terminal Pitch |
|
1.27 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 842-812-3633-6AAH with alternatives
Compare G809A203632 with alternatives