842-812-3002-534H vs G808A302 feature comparison

842-812-3002-534H Amphenol Corporation

Buy Now Datasheet

G808A302 Amphenol Corporation

Buy Now Datasheet
Yes
Yes
Active Active
AMPHENOL CORP AMPHENOL CORP
ROHS COMPLIANT
unknown unknown
STANDARDS: MIL-C-83503; IEC 603-13
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (10) OVER NICKEL (50)
BRIGHT PURE TIN TIN LEAD (100) OVER NICKEL (50)
FEMALE FEMALE
PHOSPHOR BRONZE
NO NO
NO NO
YES NO
e3 e0
YES NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
IDC SOLDER
30 30
1 1
STRAIGHT
2.54 mm
94V-0

Compare 842-812-3002-534H with alternatives

Compare G808A302 with alternatives