842-812-1435-3AA
vs
95242-407LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
FCI
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
MATTE TIN (79) OVER NICKEL (50)
Contact Finish Termination
GOLD FLASH
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
YES
NO
JESD-609 Code
e4
e3
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
SURFACE MOUNT
Total Number of Contacts
14
14
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Mounting Style
STRAIGHT
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare 842-812-1435-3AA with alternatives
Compare 95242-407LF with alternatives