842-051-559-104 vs 895-051-559-101 feature comparison

842-051-559-104 EDAC Inc

Buy Now Datasheet

895-051-559-101 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.65 inch 0.66 inch
5.9 inch 5.36 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1700VAC V 1697VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN BLACK
DIALLYL PHTHALATE POLYPHENYLENE SULFIDE
e3 e3
0.1 inch 0.1 inch
NO NO
HOLE .156 LOCKING
LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
UL UL
0.295 inch 0.635 inch
2.54 mm 2.54 mm
SOLDER SOLDER
51 51
94V-0 94V-0
1 1

Compare 842-051-559-104 with alternatives

Compare 895-051-559-101 with alternatives