8415501SA vs HD74HCT534RPEL feature comparison

8415501SA Lansdale Semiconductor Inc

Buy Now

HD74HCT534RPEL Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC RENESAS ELECTRONICS CORP
Part Package Code DFP SOIC
Package Description DFP, FL20,.3 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family LS HCT
JESD-30 Code R-GDFP-F20 R-PDSO-G20
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.006 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Power Supply Current-Max (ICC) 52 mA
Prop. Delay@Nom-Sup 21 ns
Propagation Delay (tpd) 21 ns 35 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Length 12.8 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 24000000 Hz
Moisture Sensitivity Level 1
Packing Method TR
Seated Height-Max 2.65 mm
Trigger Type POSITIVE EDGE
Width 7.5 mm

Compare 8415501SA with alternatives

Compare HD74HCT534RPEL with alternatives