8415501SA vs CD74HCT564E feature comparison

8415501SA Lansdale Semiconductor Inc

Buy Now

CD74HCT564E Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code DFP DIP
Package Description DFP, FL20,.3 ROHS COMPLIANT, PLASTIC, DIP-20
Pin Count 20 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family LS HCT
JESD-30 Code R-GDFP-F20 R-PDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.006 A
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP DIP
Package Equivalence Code FL20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 52 mA 0.08 mA
Prop. Delay@Nom-Sup 21 ns 44 ns
Propagation Delay (tpd) 21 ns 53 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature BROADSIDE VERSION OF 534
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Length 25.4 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 16000000 Hz
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.62 mm

Compare 8415501SA with alternatives

Compare CD74HCT564E with alternatives