8415201SA vs IDT39C60-1CB feature comparison

8415201SA Texas Instruments

Buy Now Datasheet

IDT39C60-1CB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP DIP
Package Description DFP, FL20,.3 DIP, DIP48,.6
Pin Count 20 48
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH P = Q & P > Q OUTPUTS BUILT IN DIAGNOSTICS; BYTE CONTROL
Family LS CMOS
JESD-30 Code R-GDFP-F20 R-CDIP-T48
Length 13.09 mm 60.96 mm
Logic IC Type MAGNITUDE COMPARATOR ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 8 16
Number of Functions 1 1
Number of Terminals 20 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DIP
Package Equivalence Code FL20,.3 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 30 ns 59 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 2.45 mm 4.826 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.92 mm 15.24 mm
Base Number Matches 1 1
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Output Characteristics 3-STATE
Terminal Finish TIN LEAD

Compare 8415201SA with alternatives

Compare IDT39C60-1CB with alternatives