84096012A vs M38510/65705B2A feature comparison

84096012A Motorola Mobility LLC

Buy Now

M38510/65705B2A Motorola Semiconductor Products

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code QLCC
Package Description QCCN, QCCN,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 170 ns 245 ns
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 3 4
Length 8.89 mm
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 8.89 mm

Compare 84096012A with alternatives

Compare M38510/65705B2A with alternatives