8407501FA vs 5962-8407501VXX feature comparison

8407501FA Texas Instruments

Buy Now Datasheet

5962-8407501VXX STMicroelectronics

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code DFP DFP
Package Description DFP, FL16,.3 DFP,
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RCO OUTPUT
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-GDFP-F16 R-CDFP-F16
JESD-609 Code e0
Length 10.16 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 17000000 Hz
Max I(ol) 0.0052 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 46 ns
Propagation Delay (tpd) 310 ns 310 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535 Class V
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.73 mm
fmax-Min 25 MHz 36 MHz
Base Number Matches 1 1

Compare 8407501FA with alternatives

Compare 5962-8407501VXX with alternatives