8404801CA
vs
SNJ54AS11FK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Package Description
CERAMIC, DIP-14
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
AS
JESD-30 Code
R-GDIP-T14
S-CQCC-N20
Length
19.56 mm
8.89 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
3
3
Number of Inputs
3
3
Number of Terminals
14
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT APPLICABLE
NOT SPECIFIED
Propagation Delay (tpd)
150 ns
6.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.03 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
NOT SPECIFIED
Width
7.62 mm
8.89 mm
Base Number Matches
6
1
Pbfree Code
No
Rohs Code
No
Part Package Code
QLCC
Pin Count
20
Load Capacitance (CL)
50 pF
Package Equivalence Code
LCC20,.35SQ
Packing Method
TUBE
Power Supply Current-Max (ICC)
18 mA
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Compare 8404801CA with alternatives
Compare SNJ54AS11FK with alternatives