84048012A
vs
SN74HC11DTE4
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
CERAMIC, LCC-20
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G14
|
Logic IC Type |
AND GATE
|
AND GATE
|
Number of Functions |
3
|
3
|
Number of Inputs |
3
|
3
|
Number of Terminals |
20
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
SOP
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
190 ns
|
125 ns
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
5
|
2
|
HTS Code |
|
8542.39.00.01
|
Length |
|
8.65 mm
|
Seated Height-Max |
|
1.75 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare 84048012A with alternatives
Compare SN74HC11DTE4 with alternatives