8403701DX vs MM54HC00E feature comparison

8403701DX STMicroelectronics

Buy Now

MM54HC00E National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP, QCCN, LCC20,.35SQ
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDFP-F14 S-CQCC-N20
Length 9.21 mm 8.89 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 135 ns 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 1.905 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 6.285 mm 8.89 mm
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Package Equivalence Code LCC20,.35SQ
Schmitt Trigger NO
Terminal Finish TIN LEAD

Compare 8403701DX with alternatives

Compare MM54HC00E with alternatives