8403612JA
vs
HM3-65162-5:D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MATRA MHS
Package Description
CERAMIC, DIP-24
,
Reach Compliance Code
unknown
unknown
Access Time-Max
70 ns
70 ns
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.32.00.41
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Standby Voltage-Min
2 V
Compare 8403612JA with alternatives
Compare HM3-65162-5:D with alternatives