84011012A vs MC74AC74N feature comparison

84011012A Texas Instruments

Buy Now Datasheet

MC74AC74N Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code QLCC DIP
Package Description LCC-20 DIP, DIP14,.3
Pin Count 20 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS AC
JESD-30 Code S-CQCC-N20 R-PDIP-T14
JESD-609 Code e0 e0
Length 8.89 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 30000000 Hz 95000000 Hz
Max I(ol) 0.008 A 0.012 A
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 4 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 23 ns 10.5 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 7.62 mm
fmax-Min 75 MHz 125 MHz
Base Number Matches 1 2

Compare 84011012A with alternatives

Compare MC74AC74N with alternatives