84011012A vs HD74HC74FP feature comparison

84011012A Texas Instruments

Buy Now Datasheet

HD74HC74FP Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC HITACHI LTD
Part Package Code QLCC SOIC
Package Description LCC-20 SOP, SOP14,.3
Pin Count 20 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS HC/UH
JESD-30 Code S-CQCC-N20 R-PDSO-G14
JESD-609 Code e0
Length 8.89 mm 10.06 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 30000000 Hz 20000000 Hz
Max I(ol) 0.008 A 0.004 A
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Packing Method TUBE
Power Supply Current-Max (ICC) 4 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 23 ns 200 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 2.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 5.5 mm
fmax-Min 75 MHz
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare 84011012A with alternatives

Compare HD74HC74FP with alternatives