840004AG-11LFT
vs
8T49N242-DDDNLGI#
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
|
Package Description |
6.50 X 4.40 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20
|
VFQFN-40
|
Pin Count |
20
|
|
Manufacturer Package Code |
PGG20
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G20
|
S-XQCC-N40
|
JESD-609 Code |
e3
|
|
Length |
6.5 mm
|
6 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
20
|
40
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Clock Frequency-Max |
140 MHz
|
1000 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
HVQCCN
|
Package Equivalence Code |
TSSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Primary Clock/Crystal Frequency-Nom |
25 MHz
|
50 MHz
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Supply Current-Max |
100 mA
|
|
Supply Voltage-Max |
3.465 V
|
2.625 V
|
Supply Voltage-Min |
3.135 V
|
2.375 V
|
Supply Voltage-Nom |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
6 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2016-11-01
|
Additional Feature |
|
ALSO OPERATES AT 3.3V SUPPLY NOMINAL, CLK0, CLK1 ACCEPT FREQ 8KHZ TO 875MHZ
|
|
|
|
Compare 840004AG-11LFT with alternatives
Compare 8T49N242-DDDNLGI# with alternatives