840001BG vs ICS840001BGLF feature comparison

840001BG Integrated Device Technology Inc

Buy Now Datasheet

ICS840001BGLF Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 2
Package Description TSSOP, TSSOP8,.25
Length 4.4 mm
Moisture Sensitivity Level 1
Output Clock Frequency-Max 226.66 MHz
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 26.5625 MHz
Seated Height-Max 1.2 mm
Supply Current-Max 80 mA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Compare 840001BG with alternatives

Compare ICS840001BGLF with alternatives