83R3LFM0511LEN411C vs BKME500EFM3R3ME11D feature comparison

83R3LFM0511LEN411C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

BKME500EFM3R3ME11D United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 47 mA 18 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 2
Rohs Code Yes
Packing Method Bulk
Series KME-BP
Terminal Pitch 5 mm

Compare 83R3LFM0511LEN411C with alternatives