83R3LFM0407LLN785R vs B41002A26335M001 feature comparison

83R3LFM0407LLN785R Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B41002A26335M001 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY EPCOS AG
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 19 mA
Surface Mount NO
Terminal Pitch 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Manufacturer Series B41002

Compare 83R3LFM0407LLN785R with alternatives