83CNQ100ASMPBF
vs
DSS2X61-0045A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
IXYS CORP
Package Description
R-PSIP-T3
MINIBLOC-4
Pin Count
3
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE
Application
GENERAL PURPOSE
POWER
Configuration
COMMON CATHODE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.75 V
JESD-30 Code
R-PSIP-T3
R-PUFM-X4
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
720 A
800 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
4
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
80 A
60 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
45 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN COPPER
NICKEL
Terminal Form
THROUGH-HOLE
UNSPECIFIED
Terminal Position
SINGLE
UPPER
Base Number Matches
1
1
Pbfree Code
Yes
Case Connection
ISOLATED
Operating Temperature-Min
-40 °C
Power Dissipation-Max
150 W
Reverse Current-Max
1000 µA
Reverse Test Voltage
45 V
Compare 83CNQ100ASMPBF with alternatives
Compare DSS2X61-0045A with alternatives