83CNQ100ASMPBF vs 83CNQ080A feature comparison

83CNQ100ASMPBF International Rectifier

Buy Now Datasheet

83CNQ080A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MICROSEMI CORP
Package Description R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY REVERSE ENERGY TESTED
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e2 e0
Non-rep Pk Forward Current-Max 720 A 800 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 80 A 40 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 80 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Case Connection ANODE
Operating Temperature-Min -55 °C

Compare 83CNQ100ASMPBF with alternatives

Compare 83CNQ080A with alternatives