83CNQ100A vs 83CNQ100SL feature comparison

83CNQ100A International Rectifier

Buy Now Datasheet

83CNQ100SL Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SENSITRON SEMICONDUCTOR
Package Description PLASTIC, D61-8, 3 PIN PLASTIC, PRM2-SL, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 720 A 860 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 80 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 5 3
Pbfree Code No
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C

Compare 83CNQ100A with alternatives

Compare 83CNQ100SL with alternatives