83CNQ080SM
vs
83CNQ080SLPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
INFINEON TECHNOLOGIES AG
Package Description
PLASTIC, PRM2-SM, 3 PIN
D61-8-SL, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSIP-T3
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
860 A
7000 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
80 A
80 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
4
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
80 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 83CNQ080SM with alternatives
Compare 83CNQ080SLPBF with alternatives