83CNQ080SM vs 83CNQ080GAPBF feature comparison

83CNQ080SM Sensitron Semiconductors

Buy Now Datasheet

83CNQ080GAPBF International Rectifier

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR INTERNATIONAL RECTIFIER CORP
Package Description PLASTIC, PRM2-SM, 3 PIN R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 860 A 5800 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 80 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 4 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 80 V
Time@Peak Reflow Temperature-Max (s) 40

Compare 83CNQ080SM with alternatives

Compare 83CNQ080GAPBF with alternatives