83940BYLFT
vs
MPC940LACR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
TQFP
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32
7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32
Pin Count
32
32
Manufacturer Package Code
PRG32
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
ALSO OPERATES AT 3.3V SUPPLY
Family
83940
940
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
JESD-609 Code
e3
e3
Length
7 mm
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.02 A
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
32
Number of True Outputs
18
18
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
4.6 ns
5.2 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
0.2 ns
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
7 mm
7 mm
Base Number Matches
2
1
kg CO2e/kg
11.9
Average Weight (mg)
251.15
CO2e (mg)
2988.685
Total Weight
184.8
Category CO2 Kg
11.9
CO2
2199.1200000000003
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2014-12-17
CAS Accounted for Wt
88
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.01
Compare 83940BYLFT with alternatives
Compare MPC940LACR2 with alternatives