8391VBMA050LGN1110
vs
B43525A5397M000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
EPCOS AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
390 µF
|
390 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
35 mm
|
35 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
50 mm
|
50 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
Bulk
|
CARDBOARD
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
450 V
|
450 V
|
Ripple Current |
1300 mA
|
2000 mA
|
Terminal Pitch |
10 mm
|
|
Base Number Matches |
1
|
2
|
ESR |
|
600 mΩ
|
Leakage Current |
|
1.410421 mA
|
Manufacturer Series |
|
B43525
|
Mounting Feature |
|
CHASSIS MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Series |
|
B43525
|
Surface Mount |
|
NO
|
Terminal Shape |
|
LUG
|
|
|
|
Compare 8391VBMA050LGN1110 with alternatives
Compare B43525A5397M000 with alternatives