837-043-520-604 vs 837-043-521-103 feature comparison

837-043-520-604 EDAC Inc

Buy Now Datasheet

837-043-521-103 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.6 inch 0.6 inch
7.614 inch 7.614 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2545VAC V 2545VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN GREEN
DIALLYL PHTHALATE DIALLYL PHTHALATE
e3 e3
0.156 inch 0.156 inch
NO NO
HOLE 0.156 HOLE 0.116
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD AND PANEL BOARD AND PANEL
ONE ONE
1 1
1 1
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
UL UL
0.175 inch 0.15 inch
3.96 mm 3.96 mm
SOLDER SOLDER
43 43
94V-0 94V-0
1 1

Compare 837-043-520-604 with alternatives

Compare 837-043-521-103 with alternatives