837-043-520-103 vs 346-043-526-103 feature comparison

837-043-520-103 EDAC Inc

Buy Now Datasheet

346-043-526-103 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.6 inch 0.6 inch
Body Length 7.614 inch 6.185 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 2100VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material DIALLYL PHTHALATE POLYETHYLENE/POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.156 inch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.116 HOLE 0.116
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.175 inch 0.15 inch
Terminal Pitch 3.96 mm 3.18 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 43 43
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD OVER NICKEL
Contact Material COPPER ALLOY
Insertion Force-Max 4.45 N
Withdrawl Force-Min 0.28 N

Compare 837-043-520-103 with alternatives

Compare 346-043-526-103 with alternatives