837-032-556-203 vs 896-032-556-207 feature comparison

837-032-556-203 EDAC Inc

Buy Now Datasheet

896-032-556-207 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.6 inch 0.6 inch
Body Length 3.402 inch 2.285 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 2121VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material DIALLYL PHTHALATE POLYPHENYLENE SULFIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.156 inch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.116 M3
Mounting Option 2 LOCKING THREADED INSERT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 3.96 mm 3.175 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 32 32
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 837-032-556-203 with alternatives

Compare 896-032-556-207 with alternatives