8332LDM1625RXN4C vs B41851A5338M004 feature comparison

8332LDM1625RXN4C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B41851A5338M004 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
ESR 100 mΩ
JESD-609 Code e3
Leakage Current 0.825 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method BLISTER PACK
Ripple Current 1400 mA
Series B41851
Tan Delta 0.22
Terminal Finish MATTE TIN

Compare 8332LDM1625RXN4C with alternatives

Compare B41851A5338M004 with alternatives