8332LCMAB25RXN1D vs EKYA160ELL332MK25S feature comparison

8332LCMAB25RXN1D Fenghua (HK) Electronics Ltd

Buy Now Datasheet

EKYA160ELL332MK25S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIPPON CHEMI-CON CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Chemi-Con
JESD-609 Code e3
Leakage Current 0.528 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Ripple Current 1672.5 mA
Tan Delta 0.22
Terminal Finish MATTE TIN

Compare 8332LCMAB25RXN1D with alternatives

Compare EKYA160ELL332MK25S with alternatives