8332LAMAB20LYN911C vs RJB-6V332MI5#-G55 feature comparison

8332LAMAB20LYN911C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RJB-6V332MI5#-G55 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1900 mA 1690 mA
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Terminal Pitch 5 mm

Compare 8332LAMAB20LYN911C with alternatives

Compare RJB-6V332MI5#-G55 with alternatives