8331MAMAB25WP01C vs ESMQ101EIJ331MK25S feature comparison

8331MAMAB25WP01C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ESMQ101EIJ331MK25S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Special
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 0.99 mA
Packing Method BULK
Ripple Current 760 mA
Tan Delta 0.08

Compare 8331MAMAB25WP01C with alternatives

Compare ESMQ101EIJ331MK25S with alternatives