8331LGMAB20WPN5N Fenghua (HK) Electronics LtdBuy Now Datasheet |
8331LGMAB20WPN081P Fenghua (HK) Electronics LtdBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | FENGHUA ADVANCED TECHNOLOGY |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 330 µF | 330 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 12.5 mm | 12.5 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Length | 20 mm | 20 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 63 V | 63 V |
Surface Mount | NO | NO |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Packing Method | Tape | |
Ripple Current | 800 mA | |