8331LFM1016WP05D vs 50PK330MRI10X16 feature comparison

8331LFM1016WP05D Fenghua (HK) Electronics Ltd

Buy Now Datasheet

50PK330MRI10X16 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Special
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Ripple Current 590 mA
Series PK

Compare 8331LFM1016WP05D with alternatives

Compare 50PK330MRI10X16 with alternatives