8330LDMAA07SCN781J vs UTLML33M25CF16.3X7 feature comparison

8330LDMAA07SCN781J Fenghua (HK) Electronics Ltd

Buy Now Datasheet

UTLML33M25CF16.3X7 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 66 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series UTLML
Series UTLML

Compare 8330LDMAA07SCN781J with alternatives

Compare UTLML33M25CF16.3X7 with alternatives