8330LDM0511LMN5E vs B41043A5336M000 feature comparison

8330LDM0511LMN5E Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B41043A5336M000 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 16 V
Surface Mount NO NO
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Leakage Current 0.01584 mA
Manufacturer Series B41043
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Ripple Current 61.6 mA
Tan Delta 0.16

Compare 8330LDM0511LMN5E with alternatives

Compare B41043A5336M000 with alternatives