8330LAM0507SS07J vs KS336M0J feature comparison

8330LAM0507SS07J Fenghua (HK) Electronics Ltd

Buy Now Datasheet

KS336M0J Man Yue Technology Holdings Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series KS(6.3V)
Series KS(6.3V)

Compare 8330LAM0507SS07J with alternatives

Compare KS336M0J with alternatives