8330LAM0407SS04C vs UTWS33M6R3TB4X7 feature comparison

8330LAM0407SS04C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

UTWS33M6R3TB4X7 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Special Lead Length (Consult Factory)
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO
Terminal Pitch 1.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series UTWS
Packing Method Box; Tape
Series UTWS

Compare 8330LAM0407SS04C with alternatives

Compare UTWS33M6R3TB4X7 with alternatives