833-87-032-10-457101 vs EGM25DRES feature comparison

833-87-032-10-457101 PRECI-DIP SSA

Buy Now Datasheet

EGM25DRES Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.154 inch 0.325 inch
Body Depth 0.409 inch 0.431 inch
Body Length 1.26 inch 4.839 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination TIN Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 1400VAC V 1800VDC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch 0.156 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .115-.125
Mounting Style STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 130 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness FLASH inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.118 inch 0.225 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 32 50
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature NONE
Contact Design PREASSEM CONN
Insertion Force-Max 4.448 N
JESD-609 Code e4
Mounting Option 2 HORIZONTAL DRILL
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .278 N

Compare 833-87-032-10-457101 with alternatives

Compare EGM25DRES with alternatives