833-83-032-10-457101 vs 3960IDC-12SCR24-L feature comparison

833-83-032-10-457101 PRECI-DIP SSA

Buy Now Datasheet

3960IDC-12SCR24-L Ratioplast Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA RATIOPLAST-ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.154 inch 0.336 inch
Body Depth 0.409 inch 0.772 inch
Body Length 1.26 inch 1.871 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK RED
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYAMIDE
Mating Contact Pitch 0.079 inch 0.156 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch 20u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 5 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER IDC
Total Number of Contacts 32 12
Base Number Matches 1 1
Wire Size-Max 24 AWG

Compare 833-83-032-10-457101 with alternatives

Compare 3960IDC-12SCR24-L with alternatives