833-13-008-30-001000 Mill-Max Mfg CorpBuy Now Datasheet |
91802-308TR Amphenol FCiBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | MILL-MAX MFG CORP | FCI |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | NOT SPECIFIED | GOLD (15) |
Contact Finish Termination | GOLD | TIN LEAD |
Contact Gender | FEMALE | FEMALE |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e0 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2 mm | 2 mm |
Termination Type | SURFACE MOUNT | SURFACE MOUNT |
Total Number of Contacts | 8 | 8 |
Base Number Matches | 1 | 1 |
Additional Feature | LOW PROFILE, TOP ENTRY | |