833-13-004-30-001000 vs MMSDT-02-28-L-24.00-S-K feature comparison

833-13-004-30-001000 Mill-Max Mfg Corp

Buy Now Datasheet

MMSDT-02-28-L-24.00-S-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1
Additional Feature POLARIZED
Rated Current (Signal) 2.9 A

Compare 833-13-004-30-001000 with alternatives

Compare MMSDT-02-28-L-24.00-S-K with alternatives