833-072-555-208
vs
325-072-500-201
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.37 inch
0.49 inch
Body Depth
0.6 inch
0.6 inch
Body Length
6.464 inch
3.822 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
2545VAC V
1697VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
GREEN
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mating Contact Pitch
0.156 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
3 A
Terminal Pitch
3.96 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
72
72
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Insertion Force-Max
4.45 N
Polarization Key
POLARIZED KEY
Reference Standard
UL
Terminal Length
0.26 inch
Withdrawl Force-Min
0.28 N
Compare 833-072-555-208 with alternatives
Compare 325-072-500-201 with alternatives