833-044-559-212 vs 833-044-500-202 feature comparison

833-044-559-212 EDAC Inc

Buy Now Datasheet

833-044-500-202 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.81 inch 0.6 inch
Body Length 4.28 inch 4.28 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 2545VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.128 HOLE 0.128
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.15 mm
Rated Current (Signal) 3 A 3 A
Terminal Length 0.285 inch 0.26 inch
Terminal Pitch 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 833-044-559-212 with alternatives

Compare 833-044-500-202 with alternatives