833-044-555-203 vs 737-044-541-201 feature comparison

833-044-555-203 EDAC Inc

Buy Now Datasheet

737-044-541-201 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.37 inch 0.35 inch
Body Depth 0.6 inch 0.645 inch
Body Length 4.28 inch 3.742 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 1697VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material DIALLYL PHTHALATE POLYETHYLENE POLYESTER
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.116 LOCKING
Mounting Option 2 FLOATING EYELET
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Pitch 3.96 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination TIN OVER NICKEL
Insertion Force-Max 4.45 N
JESD-609 Code e3
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.75 inch
Withdrawl Force-Min 0.28 N

Compare 833-044-555-203 with alternatives

Compare 737-044-541-201 with alternatives