833-043-541-102 vs 737-043-545-101 feature comparison

833-043-541-102 EDAC Inc

Buy Now Datasheet

737-043-545-101 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.37 inch 0.35 inch
Body Depth 0.6 inch 0.645 inch
Body Length 7.556 inch 7.018 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 1697VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material DIALLYL PHTHALATE POLYETHYLENE POLYESTER
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.128 LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Length 0.75 inch 0.56 inch
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 43 43
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination TIN OVER NICKEL
Insertion Force-Max 4.45 N
JESD-609 Code e3
Plating Thickness 30u inch
Reference Standard UL
Withdrawl Force-Min 0.28 N

Compare 833-043-541-102 with alternatives

Compare 737-043-545-101 with alternatives