833-037-542-112
vs
833-037-540-104
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.37 inch
0.37 inch
Body Depth
0.6 inch
0.6 inch
Body Length
6.62 inch
6.62 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
2545VAC V
2545VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
GREEN
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE 0.128
HOLE 0.156
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Terminal Length
0.645 inch
0.56 inch
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
37
37
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 833-037-542-112 with alternatives
Compare 833-037-540-104 with alternatives