833-037-541-607 vs 833-037-523-608 feature comparison

833-037-541-607 EDAC Inc

Buy Now Datasheet

833-037-523-608 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.6 inch 0.6 inch
6.62 inch 6.62 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2545VAC V 2545VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN GREEN
DIALLYL PHTHALATE DIALLYL PHTHALATE
0.156 inch 0.156 inch
NO NO
M3 #4-40
THREADED INSERT THREADED INSERT
ONE ONE
1 1
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
0.75 inch 0.39 inch
WIRE WRAP SOLDER
37 37
94V-0 94V-0
1 1
STRAIGHT
BOARD
1
RECTANGULAR
3.96 mm

Compare 833-037-541-607 with alternatives

Compare 833-037-523-608 with alternatives